
6771215322F | |
|---|---|
DigiKey Part Number | 6771215322F-ND |
Manufacturer | |
Manufacturer Product Number | 6771215322F |
Description | LED PNL IND GREEN 4.50MM LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 25° 6V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Dialight | Panel Cutout Dimensions 0.28" (7.20mm) |
Series | Lens Size 4.50mm Dia |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 12000mcd |
Type LED | Wavelength - Peak 525nm |
Lamp Color Green | Viewing Angle 25° |
Ratings DC | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 6V | Ingress Protection IP66, NEMA 4X |
Current 30mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 6,57432 € | 821,79 € |
| Unit Price without VAT: | 6,57432 € |
|---|---|
| Unit Price with VAT: | 7,82344 € |

