LED Panel Indicator Green 25° 24V 30mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6771212342F

DigiKey Part Number
6771212342F-ND
Manufacturer
Manufacturer Product Number
6771212342F
Description
LED PNL IND GREEN 4MM SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 25° 24V 30mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Dialight
Panel Cutout Dimensions
0.28" (7.20mm)
Series
Lens Size
4.00mm Dia
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Millicandela Rating
12000mcd
Type
LED
Wavelength - Peak
525nm
Lamp Color
Green
Viewing Angle
25°
Ratings
DC
Termination Style
Solder Lug
Voltage
24V
Ingress Protection
IP66, NEMA 4X
Current
30mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1256,51736 €814,67 €
Unit Price without VAT:6,51736 €
Unit Price with VAT:7,75566 €