
6771125321F | |
|---|---|
DigiKey Part Number | 350-6771125321F-ND |
Manufacturer | |
Manufacturer Product Number | 6771125321F |
Description | LED PNL IND RED 4MM WIRE LEADS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 6V 15mA Wire Leads - 6" (152.40mm) |
Category | Current 15mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.28" (7.20mm) |
Packaging Bag | Lens Size 4.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 825mcd |
Lamp Color Red | Termination Style Wire Leads - 6" (152.40mm) |
Ratings DC | Ingress Protection IP66, NEMA 4X |
Voltage 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 4,31354 € | 754,87 € |
| Unit Price without VAT: | 4,31354 € |
|---|---|
| Unit Price with VAT: | 5,13311 € |

