LED Panel Indicator Orange 2V 20mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6761311110F

DigiKey Part Number
6761311110F-ND
Manufacturer
Manufacturer Product Number
6761311110F
Description
LED PNL IND ORANGE PC PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Orange 2V 20mA PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2V
Manufacturer
Dialight
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.24" (6.20mm)
Part Status
Active
Millicandela Rating
7810mcd
Type
LED
Termination Style
PC Pin
Lamp Color
Orange
Base Product Number
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2503,06776 €766,94 €
Unit Price without VAT:3,06776 €
Unit Price with VAT:3,65063 €