
6751211110F | |
|---|---|
DigiKey Part Number | 350-6751211110F-ND |
Manufacturer | |
Manufacturer Product Number | 6751211110F |
Description | LED PNL IND GREEN PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 3.3V 20mA PC Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 3.3V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.20" (5.20mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 11380mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,98287 € | 747,43 € |
| Unit Price without VAT: | 4,98287 € |
|---|---|
| Unit Price with VAT: | 5,92962 € |

