
659-2606-103F | |
|---|---|
DigiKey Part Number | 350-659-2606-103F-ND |
Manufacturer | |
Manufacturer Product Number | 659-2606-103F |
Description | LED PNL IND GREEN DIFF 14MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 6V ~ 60V 28mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 6V ~ 60V | |
Current | 28mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | 14.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 7000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | IP67, NEMA 4X | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,75000 € | 19,75 € |
| 45 | 14,08867 € | 633,99 € |
| 135 | 13,20496 € | 1.782,67 € |
| 540 | 12,37804 € | 6.684,14 € |
| Unit Price without VAT: | 19,75000 € |
|---|---|
| Unit Price with VAT: | 23,50250 € |



