
659-2465-303F | |
|---|---|
DigiKey Part Number | 350-659-2465-303F-ND |
Manufacturer | |
Manufacturer Product Number | 659-2465-303F |
Description | LED PNL IND BLU/GRN DIFF 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue, Green Diffused 6V ~ 30V 20mA Blue, 20mA Green Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue, Green | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 6V ~ 30V | |
Current | 20mA Blue, 20mA Green | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | 14.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 400mcd Blue, 2100mcd Green | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | IP67, NEMA 4X | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,36000 € | 21,36 € |
| 45 | 15,32267 € | 689,52 € |
| 135 | 14,38141 € | 1.941,49 € |
| 540 | 13,50069 € | 7.290,37 € |
| Unit Price without VAT: | 21,36000 € |
|---|---|
| Unit Price with VAT: | 25,41840 € |

