
659-2425-303F | |
|---|---|
DigiKey Part Number | 350-659-2425-303F-ND |
Manufacturer | |
Manufacturer Product Number | 659-2425-303F |
Description | LED PNL IND BLU/RED DIFF 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue, Red Diffused 6V ~ 30V 20mA Blue, 20mA Red Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 6V ~ 30V |
Manufacturer Dialight | Current 20mA Blue, 20mA Red |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Size 14.00mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Blue, Red | Millicandela Rating 400mcd Blue, 1000mcd Red |
Lens Color White | Termination Style Wire Leads - 6.000" (152.40mm) |
Lens Transparency Diffused | Ingress Protection IP67, NEMA 4X |
Ratings Vf (Typ), If (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,09000 € | 21,09 € |
| 45 | 15,13222 € | 680,95 € |
| 135 | 14,20259 € | 1.917,35 € |
| 540 | 13,33281 € | 7.199,72 € |
| Unit Price without VAT: | 21,09000 € |
|---|---|
| Unit Price with VAT: | 25,09710 € |

