
658-2806-103F | |
|---|---|
DigiKey Part Number | 350-658-2806-103F-ND |
Manufacturer | |
Manufacturer Product Number | 658-2806-103F |
Description | LED PNL IND BLUE DIFF 25.40MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 8V ~ 60V Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 8V ~ 60V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.00" (25.4mm) | |
Lens Size | 25.40mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,90000 € | 22,90 € |
| 10 | 18,37900 € | 183,79 € |
| 100 | 15,76150 € | 1.576,15 € |
| 500 | 14,62772 € | 7.313,86 € |
| Unit Price without VAT: | 22,90000 € |
|---|---|
| Unit Price with VAT: | 27,25100 € |


