LED Panel Indicator Red Diffused 8V ~ 60V Wire Leads - 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

658-2506-103F

DigiKey Part Number
350-658-2506-103F-ND
Manufacturer
Manufacturer Product Number
658-2506-103F
Description
LED PNL IND RED DIFF 25.40MM LDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 8V ~ 60V Wire Leads - 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
8V ~ 60V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.00" (25.4mm)
Lens Size
25.40mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
5000mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6.000" (152.40mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,90000 €22,90 €
1018,37900 €183,79 €
10015,76150 €1.576,15 €
50014,62772 €7.313,86 €
Unit Price without VAT:22,90000 €
Unit Price with VAT:27,25100 €