
6573009808F | |
|---|---|
DigiKey Part Number | 350-6573009808F-ND |
Manufacturer | |
Manufacturer Product Number | 6573009808F |
Description | LED PNL IND ORN CLR 16.50MM LDS |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Clear 12V ~ 32V 24mA Wire Leads - 6" (152.40mm) |
Category | Voltage 12V ~ 32V |
Manufacturer Dialight | Current 24mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.69" (17.46mm) |
Part Status Last Time Buy | Lens Size 16.50mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Orange | Millicandela Rating 3500mcd |
Lens Color White | Termination Style Wire Leads - 6" (152.40mm) |
Lens Transparency Clear | Ingress Protection IP67, NEMA 4X |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,96660 € | 748,33 € |
| Unit Price without VAT: | 14,96660 € |
|---|---|
| Unit Price with VAT: | 17,81025 € |

