
6572503303F | |
|---|---|
DigiKey Part Number | 350-2244-ND |
Manufacturer | |
Manufacturer Product Number | 6572503303F |
Description | LED PNL IND RED DIFF 16.50MM LDS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 12V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 12V |
Manufacturer Dialight | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.69" (17.53mm) |
Part Status Active | Lens Size 16.50mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Termination Style Wire Leads - 6" (152.40mm) |
Lens Color White | Ingress Protection IP67, NEMA 4X |
Lens Transparency Diffused | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,76000 € | 16,76 € |
| 10 | 13,26900 € | 132,69 € |
| 100 | 11,24150 € | 1.124,15 € |
| 500 | 10,36246 € | 5.181,23 € |
| Unit Price without VAT: | 16,76000 € |
|---|---|
| Unit Price with VAT: | 19,94440 € |

