Image for 6572502801F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6572502801F

DigiKey Part Number
6572502801F-ND
Manufacturer
Manufacturer Product Number
6572502801F
Description
LED PNL IND RED DIFF 16.50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
DC
Manufacturer
Dialight
Voltage
5V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.69" (17.53mm)
Part Status
Active
Lens Size
16.50mm Dia
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Ingress Protection
IP67, NEMA 4X
Lens Color
Red
Base Product Number
Lens Transparency
Diffused
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5313,37415 €708,83 €
Unit Price without VAT:13,37415 €
Unit Price with VAT:15,91524 €