
6572455303F | |
|---|---|
DigiKey Part Number | 350-6572455303F-ND |
Manufacturer | |
Manufacturer Product Number | 6572455303F |
Description | LED PNL IND RED/YLW DIF 16.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Yellow Diffused 10V ~ 30V 20mA Red, 20mA Yellow Wire Leads - 6" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Yellow | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 10V ~ 30V | |
Current | 20mA Red, 20mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.46mm) | |
Lens Size | 16.50mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 255mcd Red, 260mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 16,55511 € | 744,98 € |
| Unit Price without VAT: | 16,55511 € |
|---|---|
| Unit Price with VAT: | 19,70058 € |

