LED Panel Indicator White Diffused 24V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6572004303F

DigiKey Part Number
350-2248-ND
Manufacturer
Manufacturer Product Number
6572004303F
Description
LED PNL IND WHT DIFF 16.50MM LDS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 24V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
Dialight
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.69" (17.53mm)
Part Status
Active
Lens Size
16.50mm Dia
Type
LED
Lens Style
Round with Domed Top
Lamp Color
White
Termination Style
Wire Leads - 6" (152.40mm)
Lens Color
White
Ingress Protection
IP67, NEMA 4X
Lens Transparency
Diffused
Base Product Number
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,52000 €17,52 €
1013,89800 €138,98 €
10011,79660 €1.179,66 €
50010,88530 €5.442,65 €
Unit Price without VAT:17,52000 €
Unit Price with VAT:20,84880 €