LED Panel Indicator Blue Diffused 12V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6571803103F

DigiKey Part Number
350-2260-ND
Manufacturer
Manufacturer Product Number
6571803103F
Description
LED PNL IND BLUE DIFF 16.50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 12V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
Dialight
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.69" (17.53mm)
Part Status
Active
Lens Size
16.50mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Blue
Termination Style
Wire Leads - 6" (152.40mm)
Lens Color
Blue
Ingress Protection
IP67, NEMA 4X
Lens Transparency
Diffused
Base Product Number
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6012,02050 €721,23 €
Unit Price without VAT:12,02050 €
Unit Price with VAT:14,30440 €