
6571702802F | |
|---|---|
DigiKey Part Number | 350-6571702802F-ND |
Manufacturer | |
Manufacturer Product Number | 6571702802F |
Description | LED PNL IND YELLOW 16.50MM LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 5V 20mA Wire Leads - 6" (152.40mm) |
Category | Current 20mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.69" (17.46mm) |
Packaging Bag | Lens Size 16.50mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Wire Leads - 6" (152.40mm) |
Lamp Color Yellow | Ingress Protection IP67, NEMA 4X |
Ratings DC | Base Product Number |
Voltage 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 12,86600 € | 707,63 € |
| Unit Price without VAT: | 12,86600 € |
|---|---|
| Unit Price with VAT: | 15,31054 € |

