Image for 6571502802F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6571502802F

DigiKey Part Number
350-6571502802F-ND
Manufacturer
Manufacturer Product Number
6571502802F
Description
LED PNL IND RED 16.50MM LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 5V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.69" (17.46mm)
Packaging
Bag
Lens Size
16.50mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Termination Style
Wire Leads - 6" (152.40mm)
Lamp Color
Red
Ingress Protection
IP67, NEMA 4X
Ratings
DC
Base Product Number
Voltage
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5513,02418 €716,33 €
Unit Price without VAT:13,02418 €
Unit Price with VAT:15,49877 €