Parametric Equivalent

6571465303F | |
|---|---|
DigiKey Part Number | 350-6571465303F-ND |
Manufacturer | |
Manufacturer Product Number | 6571465303F |
Description | LED PNL IND BLU/GRN DIF 16.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue, Green Diffused 10V ~ 30V 20mA Blue, 20mA Green Wire Leads - 6" (152.40mm) |
Category | Voltage 10V ~ 30V |
Manufacturer Dialight | Current 20mA Blue, 20mA Green |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.69" (17.46mm) |
Part Status Active | Lens Size 16.50mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Blue, Green | Millicandela Rating 90mcd Blue, 515mcd Green |
Lens Color White | Termination Style Wire Leads - 6" (152.40mm) |
Lens Transparency Diffused | Ingress Protection IP67, NEMA 4X |
Ratings DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 657-1465-303F | Dialight | 0 | 350-657-1465-303F-ND | 22,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 16,34933 € | 735,72 € |
| Unit Price without VAT: | 16,34933 € |
|---|---|
| Unit Price with VAT: | 19,45570 € |


