
6571004303F | |
|---|---|
DigiKey Part Number | 350-2264-ND |
Manufacturer | |
Manufacturer Product Number | 6571004303F |
Description | LED PNL IND WHT DIFF 16.50MM LDS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 24V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer Dialight | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.69" (17.53mm) |
Part Status Active | Lens Size 16.50mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Termination Style Wire Leads - 6" (152.40mm) |
Lens Color White | Ingress Protection IP67, NEMA 4X |
Lens Transparency Diffused | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,67000 € | 17,67 € |
| 10 | 14,01000 € | 140,10 € |
| 100 | 11,89100 € | 1.189,10 € |
| 500 | 10,97240 € | 5.486,20 € |
| Unit Price without VAT: | 17,67000 € |
|---|---|
| Unit Price with VAT: | 21,02730 € |

