12 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12M20P2/49SMT

DigiKey Part Number
3155-12M20P2/49SMTTR-ND - Tape & Reel (TR)
3155-12M20P2/49SMTCT-ND - Cut Tape (CT)
3155-12M20P2/49SMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12M20P2/49SMT
Description
CRYSTAL 12MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.105
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19900 €1,99 €
250,18840 €4,71 €
500,18040 €9,02 €
1000,17290 €17,29 €
2500,16356 €40,89 €
5000,15676 €78,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15029 €150,29 €
2.0000,14407 €288,14 €
3.0000,14055 €421,65 €
5.0000,13624 €681,20 €
7.0000,13348 €934,36 €
10.0000,13061 €1.306,10 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €