LED Panel Indicator Red, Yellow Diffused 10V ~ 30V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

657-1455-303F

DigiKey Part Number
350-657-1455-303F-ND
Manufacturer
Manufacturer Product Number
657-1455-303F
Description
LED PNL IND RED/YLW DIF 16.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red, Yellow Diffused 10V ~ 30V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red, Yellow
Lens Color
White
Lens Transparency
Diffused
Ratings
DC
Voltage
10V ~ 30V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.69" (17.46mm)
Lens Size
16.50mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
270mcd Red, 310mcd Yellow
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 106 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,96000 €22,96 €
1018,42700 €184,27 €
10015,80430 €1.580,43 €
50014,66802 €7.334,01 €
Unit Price without VAT:22,96000 €
Unit Price with VAT:27,32240 €

Other Suppliers on DigiKey

106In Stock
Ships from WEC