


657-1435-303F | |
|---|---|
DigiKey Part Number | 350-657-1435-303F-ND |
Manufacturer | |
Manufacturer Product Number | 657-1435-303F |
Description | LED PNL IND GRN/YLW DIF 16.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow Diffused 10V ~ 30V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 10V ~ 30V |
Manufacturer Dialight | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.69" (17.46mm) |
Part Status Active | Lens Size 16.50mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green, Yellow | Millicandela Rating 515mcd Green, 310mcd Yellow |
Lens Color White | Termination Style Wire Leads - 6" (152.40mm) |
Lens Transparency Diffused | Ingress Protection IP67, NEMA 4X |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 € | 22,68 € |
| 10 | 18,19800 € | 181,98 € |
| 100 | 15,60780 € | 1.560,78 € |
| 500 | 14,48564 € | 7.242,82 € |
| Unit Price without VAT: | 22,68000 € |
|---|---|
| Unit Price with VAT: | 26,98920 € |

