LED Panel Indicator Blue Clear 120V 5mA Wire Leads - 5.84" (148.21mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6563405303F

DigiKey Part Number
350-3936-ND
Manufacturer
Manufacturer Product Number
6563405303F
Description
LED PNL IND BLUE CLEAR WIRE LDS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Clear 120V 5mA Wire Leads - 5.84" (148.21mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
120V
Manufacturer
Dialight
Current
5mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.50" (12.70mm)
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
220mcd
Lamp Color
Blue
Termination Style
Wire Leads - 5.84" (148.21mm)
Lens Color
Blue
Ingress Protection
IP66/IP67, NEMA 4X
Lens Transparency
Clear
Base Product Number
Ratings
AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,91000 €18,91 €
1015,05600 €150,56 €
10012,81920 €1.281,92 €
50011,84968 €5.924,84 €
Manufacturers Standard Package
Unit Price without VAT:18,91000 €
Unit Price with VAT:22,50290 €