
6563404304F | |
|---|---|
DigiKey Part Number | 350-3935-ND |
Manufacturer | |
Manufacturer Product Number | 6563404304F |
Description | LED PNL IND BLUE CLR QUICK CON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 24V 20mA Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6563404304F Models |
Category | Voltage 24V |
Manufacturer Dialight | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 640mcd |
Lamp Color Blue | Termination Style Quick Connect |
Lens Color Blue | Ingress Protection IP66/IP67, NEMA 4X |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,53000 € | 18,53 € |
| 10 | 14,73100 € | 147,31 € |
| 100 | 12,52780 € | 1.252,78 € |
| 500 | 11,57276 € | 5.786,38 € |
| Unit Price without VAT: | 18,53000 € |
|---|---|
| Unit Price with VAT: | 22,05070 € |






