
6563404303F | |
|---|---|
DigiKey Part Number | 350-3934-ND |
Manufacturer | |
Manufacturer Product Number | 6563404303F |
Description | LED PNL IND BLUE CLEAR WIRE LDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 24V 20mA Wire Leads - 5.84" (148.21mm) |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer Dialight | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 640mcd |
Lamp Color Blue | Termination Style Wire Leads - 5.84" (148.21mm) |
Lens Color Blue | Ingress Protection IP66/IP67, NEMA 4X |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,06000 € | 19,06 € |
| 10 | 15,17600 € | 151,76 € |
| 100 | 12,92180 € | 1.292,18 € |
| 500 | 11,94448 € | 5.972,24 € |
| Unit Price without VAT: | 19,06000 € |
|---|---|
| Unit Price with VAT: | 22,68140 € |

