
6563403204F | |
|---|---|
DigiKey Part Number | 350-6563403204F-ND |
Manufacturer | |
Manufacturer Product Number | 6563403204F |
Description | LED PNL IND BLUE QUICK CONNECT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 12V 16mA Quick Connect |
Category | Current 16mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.50" (12.70mm) |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 640mcd |
Type LED | Termination Style Quick Connect |
Lamp Color Blue | Ingress Protection IP66, IP67, NEMA 4X |
Ratings DC | Base Product Number |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 14,27286 € | 699,37 € |
| Unit Price without VAT: | 14,27286 € |
|---|---|
| Unit Price with VAT: | 16,98470 € |

