LED Panel Indicator Orange Clear 28V 19mA Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6563356304F

DigiKey Part Number
350-4253-ND
Manufacturer
Manufacturer Product Number
6563356304F
Description
LED PNL IND ORANGE CLR 16.50MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Orange Clear 28V 19mA Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
19mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.50" (12.70mm)
Packaging
Bag
Lens Size
16.50mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
4400mcd
Lamp Color
Orange
Termination Style
Quick Connect
Lens Transparency
Clear
Ingress Protection
IP67, NEMA 4X
Ratings
DC
Base Product Number
Voltage
28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5512,64309 €695,37 €
Unit Price without VAT:12,64309 €
Unit Price with VAT:15,04528 €