
6563353303F | |
|---|---|
DigiKey Part Number | 350-4242-ND |
Manufacturer | |
Manufacturer Product Number | 6563353303F |
Description | LED PNL IND ORN CLR 16.50MM LDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Clear 12V 18mA Wire Leads - 5.84" (148.21mm) |
Datasheet | Datasheet |
Category | Current 18mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.50" (12.70mm) |
Packaging Bag | Lens Size 16.50mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 4400mcd |
Lamp Color Orange | Termination Style Wire Leads - 5.84" (148.21mm) |
Lens Transparency Clear | Ingress Protection IP67, NEMA 4X |
Ratings DC | Base Product Number |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 12,97717 € | 687,79 € |
| Unit Price without VAT: | 12,97717 € |
|---|---|
| Unit Price with VAT: | 15,44283 € |

