
6563324203F | |
|---|---|
DigiKey Part Number | 350-6563324203F-ND |
Manufacturer | |
Manufacturer Product Number | 6563324203F |
Description | LED PNL IND GRN/YLW WIRE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow 24V Green, 24V Yellow 10mA Green, 11mA Yellow Wire Leads - 5.831" (148.10mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V Green, 24V Yellow | |
Current | 10mA Green, 11mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 430mcd Green, 480mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 5.831" (148.10mm) | |
Ingress Protection | IP66, IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 14,61449 € | 716,11 € |
| Unit Price without VAT: | 14,61449 € |
|---|---|
| Unit Price with VAT: | 17,39124 € |

