
6563323304F | |
|---|---|
DigiKey Part Number | 350-4144-ND |
Manufacturer | |
Manufacturer Product Number | 6563323304F |
Description | LED PNL IND GRN/YLW CLR QUICK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow Clear 12V 9mA Green, 10mA Yellow Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6563323304F Models |
Category | Voltage 12V |
Manufacturer Dialight | Current 9mA Green, 10mA Yellow |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 430mcd Green, 480mcd Yellow |
Lamp Color Green, Yellow | Termination Style Quick Connect |
Lens Transparency Clear | Ingress Protection IP66/IP67, NEMA 4X |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,95300 € | 697,65 € |
| Unit Price without VAT: | 13,95300 € |
|---|---|
| Unit Price with VAT: | 16,60407 € |

