
6563323203F | |
|---|---|
DigiKey Part Number | 350-6563323203F-ND |
Manufacturer | |
Manufacturer Product Number | 6563323203F |
Description | LED PNL IND GRN/YLW WIRE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow 12V Green, 12V Yellow 9mA Green, 10mA Yellow Wire Leads - 5.831" (148.10mm) |
Category | Current 9mA Green, 10mA Yellow |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.50" (12.70mm) |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 430mcd Green, 480mcd Yellow |
Type LED | Termination Style Wire Leads - 5.831" (148.10mm) |
Lamp Color Green, Yellow | Ingress Protection IP66, IP67, NEMA 4X |
Ratings DC | Base Product Number |
Voltage 12V Green, 12V Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 14,38714 € | 704,97 € |
| Unit Price without VAT: | 14,38714 € |
|---|---|
| Unit Price with VAT: | 17,12070 € |

