
6563322304F | |
|---|---|
DigiKey Part Number | 350-4142-ND |
Manufacturer | |
Manufacturer Product Number | 6563322304F |
Description | LED PNL IND GRN/YLW CLR QUICK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow Clear 5V 8mA Green, 11mA Yellow Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6563322304F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Yellow | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 5V | |
Current | 8mA Green, 11mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 430mcd Green, 480mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,19060 € | 709,53 € |
| Unit Price without VAT: | 14,19060 € |
|---|---|
| Unit Price with VAT: | 16,88681 € |

