
6563309303F | |
|---|---|
DigiKey Part Number | 350-3930-ND |
Manufacturer | |
Manufacturer Product Number | 6563309303F |
Description | LED PNL IND YELLOW CLEAR LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 230V 3mA Wire Leads - 5.84" (148.21mm) |
Datasheet | Datasheet |
Category | Voltage 230V |
Manufacturer Dialight | Current 3mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 390mcd |
Lamp Color Yellow | Termination Style Wire Leads - 5.84" (148.21mm) |
Lens Color Yellow | Ingress Protection IP66/IP67, NEMA 4X |
Lens Transparency Clear | Base Product Number |
Ratings AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 13,08094 € | 693,29 € |
| Unit Price without VAT: | 13,08094 € |
|---|---|
| Unit Price with VAT: | 15,56632 € |

