
6563306304F | |
|---|---|
DigiKey Part Number | 350-3929-ND |
Manufacturer | |
Manufacturer Product Number | 6563306304F |
Description | LED PNL IND YLW CLR QUICK CON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 28V 19mA Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6563306304F Models |
Category | Voltage 28V |
Manufacturer Dialight | Current 19mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1080mcd |
Lamp Color Yellow | Termination Style Quick Connect |
Lens Color Yellow | Ingress Protection IP66/IP67, NEMA 4X |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,17000 € | 18,17 € |
| 10 | 14,43500 € | 144,35 € |
| 100 | 12,27060 € | 1.227,06 € |
| 500 | 11,33214 € | 5.666,07 € |
| Unit Price without VAT: | 18,17000 € |
|---|---|
| Unit Price with VAT: | 21,62230 € |

