LED Panel Indicator Yellow Clear 12V 18mA Wire Leads - 5.84" (148.21mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6563303303F

DigiKey Part Number
350-3922-ND
Manufacturer
Manufacturer Product Number
6563303303F
Description
LED PNL IND YELLOW CLEAR LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Clear 12V 18mA Wire Leads - 5.84" (148.21mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
Dialight
Current
18mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.50" (12.70mm)
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
1080mcd
Lamp Color
Yellow
Termination Style
Wire Leads - 5.84" (148.21mm)
Lens Color
Yellow
Ingress Protection
IP66/IP67, NEMA 4X
Lens Transparency
Clear
Base Product Number
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,86000 €18,86 €
1014,99900 €149,99 €
10012,76550 €1.276,55 €
50011,79696 €5.898,48 €
Manufacturers Standard Package
Unit Price without VAT:18,86000 €
Unit Price with VAT:22,44340 €