Image for 6563302203F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6563302203F

DigiKey Part Number
350-6563302203F-ND
Manufacturer
Manufacturer Product Number
6563302203F
Description
LED PNL IND YELLOW WIRE LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 5V 16mA Wire Leads - 5.831" (148.10mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
16mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.50" (12.70mm)
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Millicandela Rating
1960mcd
Type
LED
Termination Style
Wire Leads - 5.831" (148.10mm)
Lamp Color
Yellow
Ingress Protection
IP66, IP67, NEMA 4X
Ratings
DC
Base Product Number
Voltage
5V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5512,88545 €708,70 €
Unit Price without VAT:12,88545 €
Unit Price with VAT:15,33369 €