
6563209304F | |
|---|---|
DigiKey Part Number | 350-3921-ND |
Manufacturer | |
Manufacturer Product Number | 6563209304F |
Description | LED PNL IND GREEN CLEAR QUK CON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 230V 3mA Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6563209304F Models |
Category | Voltage 230V |
Manufacturer Dialight | Current 3mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 800mcd |
Lamp Color Green | Termination Style Quick Connect |
Lens Color Green | Ingress Protection IP66/IP67, NEMA 4X |
Lens Transparency Clear | Base Product Number |
Ratings AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,32000 € | 18,32 € |
| 10 | 14,55000 € | 145,50 € |
| 100 | 12,36880 € | 1.236,88 € |
| 500 | 11,42280 € | 5.711,40 € |
| Unit Price without VAT: | 18,32000 € |
|---|---|
| Unit Price with VAT: | 21,80080 € |

