
6563203304F | |
|---|---|
DigiKey Part Number | 350-3913-ND |
Manufacturer | |
Manufacturer Product Number | 6563203304F |
Description | LED PNL IND GREEN CLEAR QUK CON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 12V 16mA Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6563203304F Models |
Category | Voltage 12V |
Manufacturer Dialight | Current 16mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 2110mcd |
Lamp Color Green | Termination Style Quick Connect |
Lens Color Green | Ingress Protection IP66/IP67, NEMA 4X |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,17000 € | 18,17 € |
| 10 | 14,43500 € | 144,35 € |
| 100 | 12,27060 € | 1.227,06 € |
| 500 | 11,33214 € | 5.666,07 € |
| Unit Price without VAT: | 18,17000 € |
|---|---|
| Unit Price with VAT: | 21,62230 € |


