
6563123203F | |
|---|---|
DigiKey Part Number | 350-6563123203F-ND |
Manufacturer | |
Manufacturer Product Number | 6563123203F |
Description | LED PNL IND GRN/RED WIRE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 12V Green, 12V Red 9mA Green, 10mA Red Wire Leads - 5.831" (148.10mm) |
Category | Current 9mA Green, 10mA Red |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.50" (12.70mm) |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 1340mcd Green, 490mcd Red |
Type LED | Termination Style Wire Leads - 5.831" (148.10mm) |
Lamp Color Green, Red | Ingress Protection IP66, IP67, NEMA 4X |
Ratings DC | Base Product Number |
Voltage 12V Green, 12V Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 12,98855 € | 714,37 € |
| Unit Price without VAT: | 12,98855 € |
|---|---|
| Unit Price with VAT: | 15,45637 € |

