
6563122204F | |
|---|---|
DigiKey Part Number | 350-6563122204F-ND |
Manufacturer | |
Manufacturer Product Number | 6563122204F |
Description | LED PNL IND GRN/RED QUICK CON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 5V Green, 5V Red 8mA Green, 11mA Red Quick Connect |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V Green, 5V Red | |
Current | 8mA Green, 11mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1340mcd Green, 490mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | IP66, IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,19060 € | 709,53 € |
| Unit Price without VAT: | 14,19060 € |
|---|---|
| Unit Price with VAT: | 16,88681 € |

