
6563108304F | |
|---|---|
DigiKey Part Number | 350-4180-ND |
Manufacturer | |
Manufacturer Product Number | 6563108304F |
Description | LED PNL IND RED CLEAR QUICK CON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 37.5V 8.5mA Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6563108304F Models |
Category | Voltage 37.5V |
Manufacturer Dialight | Current 8.5mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 410mcd |
Lamp Color Red | Termination Style Quick Connect |
Lens Color Red | Ingress Protection IP66/IP67, NEMA 4X |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 12,64309 € | 695,37 € |
| Unit Price without VAT: | 12,64309 € |
|---|---|
| Unit Price with VAT: | 15,04528 € |

