
6563108204F | |
|---|---|
DigiKey Part Number | 350-6563108204F-ND |
Manufacturer | |
Manufacturer Product Number | 6563108204F |
Description | LED PNL IND RED QUICK CONNECT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 37.5V Quick Connect |
Category | Voltage 37.5V |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.50" (12.70mm) |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 410mcd |
Type LED | Termination Style Quick Connect |
Lamp Color Red | Ingress Protection IP66, IP67, NEMA 4X |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 12,81855 € | 705,02 € |
| Unit Price without VAT: | 12,81855 € |
|---|---|
| Unit Price with VAT: | 15,25407 € |

