LED Panel Indicator Red Clear 28V 19mA Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6563106304F

DigiKey Part Number
350-3909-ND
Manufacturer
Manufacturer Product Number
6563106304F
Description
LED PNL IND RED CLEAR QUICK CON
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 28V 19mA Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
6563106304F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Clear
Ratings
DC
Voltage
28V
Current
19mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
2000mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect
Ingress Protection
IP66/IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,40000 €18,40 €
1014,61600 €146,16 €
10012,42510 €1.242,51 €
50011,47482 €5.737,41 €
Manufacturers Standard Package
Unit Price without VAT:18,40000 €
Unit Price with VAT:21,89600 €