



6563102303F | |
|---|---|
DigiKey Part Number | 350-4159-ND |
Manufacturer | |
Manufacturer Product Number | 6563102303F |
Description | LED PNL IND RED CLEAR WIRE LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 5V 16mA Wire Leads - 5.84" (148.21mm) |
Datasheet | Datasheet |
Category | Voltage 5V |
Manufacturer Dialight | Current 16mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 2200mcd |
Lamp Color Red | Termination Style Wire Leads - 5.84" (148.21mm) |
Lens Color Red | Ingress Protection IP66/IP67, NEMA 4X |
Lens Transparency Clear | Base Product Number |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,86000 € | 18,86 € |
| 10 | 14,99900 € | 149,99 € |
| 100 | 12,76550 € | 1.276,55 € |
| 500 | 11,79696 € | 5.898,48 € |
| Unit Price without VAT: | 18,86000 € |
|---|---|
| Unit Price with VAT: | 22,44340 € |


