
6563009304F | |
|---|---|
DigiKey Part Number | 6563009304F-ND |
Manufacturer | |
Manufacturer Product Number | 6563009304F |
Description | LED PNL IND WHITE CLEAR QUK CON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Clear 230V 2mA Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 6563009304F Models |
Category | Voltage 230V |
Manufacturer Dialight | Current 2mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 660mcd |
Lamp Color White | Termination Style Quick Connect |
Lens Color White | Ingress Protection IP66/IP67, NEMA 4X |
Lens Transparency Clear | Base Product Number |
Ratings AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 12,54273 € | 689,85 € |
| Unit Price without VAT: | 12,54273 € |
|---|---|
| Unit Price with VAT: | 14,92585 € |

