LED Panel Indicator Blue Clear 72V 8.5mA Wire Leads - 5.84" (148.21mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6561407303F

DigiKey Part Number
350-4195-ND
Manufacturer
Manufacturer Product Number
6561407303F
Description
LED PNL IND BLUE CLEAR WIRE LDS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Clear 72V 8.5mA Wire Leads - 5.84" (148.21mm)
Datasheet
 Datasheet
EDA/CAD Models
6561407303F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Clear
Ratings
DC
Voltage
72V
Current
8.5mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
100mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 5.84" (148.21mm)
Ingress Protection
IP66/IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,15000 €19,15 €
1015,24600 €152,46 €
10012,98060 €1.298,06 €
50011,99886 €5.999,43 €
Manufacturers Standard Package
Unit Price without VAT:19,15000 €
Unit Price with VAT:22,78850 €