LED Panel Indicator Orange Clear 230V 3mA Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6561359304F

DigiKey Part Number
350-4235-ND
Manufacturer
Manufacturer Product Number
6561359304F
Description
LED PNL IND ORANGE CLR 16.50MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Orange Clear 230V 3mA Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
3mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.50" (12.70mm)
Packaging
Bag
Lens Size
16.50mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
260mcd
Lamp Color
Orange
Termination Style
Quick Connect
Lens Transparency
Clear
Ingress Protection
IP67, NEMA 4X
Ratings
AC
Base Product Number
Voltage
230V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,32000 €18,32 €
1014,55000 €145,50 €
10012,36880 €1.236,88 €
50011,42280 €5.711,40 €
Manufacturers Standard Package
Unit Price without VAT:18,32000 €
Unit Price with VAT:21,80080 €