
6561324304F | |
|---|---|
DigiKey Part Number | 350-4140-ND |
Manufacturer | |
Manufacturer Product Number | 6561324304F |
Description | LED PNL IND GRN/YLW CLR QUICK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow Clear 24V 10mA Green, 11mA Yellow Quick Connect |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer Dialight | Current 10mA Green, 11mA Yellow |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 864mcd Green, 320mcd Yellow |
Lamp Color Green, Yellow | Termination Style Quick Connect |
Lens Transparency Clear | Ingress Protection IP66/IP67, NEMA 4X |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,84240 € | 692,12 € |
| Unit Price without VAT: | 13,84240 € |
|---|---|
| Unit Price with VAT: | 16,47246 € |

