
6561323303F | |
|---|---|
DigiKey Part Number | 350-4137-ND |
Manufacturer | |
Manufacturer Product Number | 6561323303F |
Description | LED PNL IND GRN/YLW CLEAR LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow Clear 12V 9mA Green, 10mA Yellow Wire Leads - 5.84" (148.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6561323303F Models |
Category | Voltage 12V |
Manufacturer Dialight | Current 9mA Green, 10mA Yellow |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 864mcd Green, 320mcd Yellow |
Lamp Color Green, Yellow | Termination Style Wire Leads - 5.84" (148.21mm) |
Lens Transparency Clear | Ingress Protection IP66/IP67, NEMA 4X |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,29000 € | 20,29 € |
| 10 | 16,20100 € | 162,01 € |
| 100 | 13,83360 € | 1.383,36 € |
| 500 | 12,80758 € | 6.403,79 € |
| Unit Price without VAT: | 20,29000 € |
|---|---|
| Unit Price with VAT: | 24,14510 € |

